




1714899 | |
|---|---|
DigiKey Part Number | 277-18523-2-ND - Tape & Reel (TR) 277-18523-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1714899 |
Description | CONN RECEPTACLE 1.27MM 68POS SMD |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.246" (6.25mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 8mm, 9.5mm |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.4A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1374034 | Phoenix Contact | 349 | 277-1374034CT-ND | 3,56000 € | Direct |
| 15210682601000 | HARTING | 181 | 1195-3399-1-ND | 8,03000 € | Similar |
| ESMC-F-68-SGS-SMT-A-PP-T/R | Adam Tech | 0 | 2057-ESMC-F-68-SGS-SMT-A-PP-TR-ND | 3,72720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |



