




1714891 | |
|---|---|
DigiKey Part Number | 277-18530-2-ND - Tape & Reel (TR) 277-18530-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1714891 |
Description | CONN RECEPTACLE 1.27MM 12POS SMD |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.246" (6.25mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 8mm, 9.5mm |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.4A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1374027 | Phoenix Contact | 247 | 277-1374027CT-ND | 1,48000 € | Direct |
| 15210122601000 | HARTING | 1.071 | 1195-3392-1-ND | 3,85000 € | Similar |
| ESMC-F-12-SGS-SMT-A-PP-T/R | Adam Tech | 0 | 2057-ESMC-F-12-SGS-SMT-A-PP-TR-ND | 1,54418 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |



