Similar
Similar




1714877 | |
|---|---|
DigiKey Part Number | 277-18529-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1714877 |
Description | CONN RECPT 1.27MM 40POS SMD RA |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.150" (3.81mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.4A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1337015 | Phoenix Contact | 1.059 | 277-1337015CT-ND | 2,30000 € | Direct |
| 15250402601000 | HARTING | 0 | 1195-3419-1-ND | 3,14941 € | Similar |
| ESMC-F-40-SGR-SMT-T/R | Adam Tech | 873 | 2057-ESMC-F-40-SGR-SMT-CT-ND | 2,52000 € | Similar |





