
1714419 | |
|---|---|
DigiKey Part Number | 277-1714419-ND |
Manufacturer | |
Manufacturer Product Number | 1714419 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 6 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 3 | Contact Mating Finish Gold |
Number of Levels 2 | Features Ejector Latches, Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.522" (13.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,58920 € | 379,46 € |
| Unit Price without VAT: | 7,58920 € |
|---|---|
| Unit Price with VAT: | 9,03115 € |

