
1713888 | |
|---|---|
DigiKey Part Number | 1713888-ND |
Manufacturer | |
Manufacturer Product Number | 1713888 |
Description | TERM BLK 10P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1713888 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 10-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Pitch 0.250" (6.35mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,14120 € | 407,06 € |
| Unit Price without VAT: | 8,14120 € |
|---|---|
| Unit Price with VAT: | 9,68803 € |

