
1713368 | |
|---|---|
DigiKey Part Number | 277-1713368-ND |
Manufacturer | |
Manufacturer Product Number | 1713368 |
Description | TERM BLOCK HDR 19POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1713368 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 19 | Contact Mating Finish Tin |
Positions Per Level 19 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.272" (6.91mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,84840 € | 342,42 € |
| Unit Price without VAT: | 6,84840 € |
|---|---|
| Unit Price with VAT: | 8,14960 € |

