1713226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713226

DigiKey Part Number
277-1713226-ND
Manufacturer
Manufacturer Product Number
1713226
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
1713226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
0.984" (25.00mm)
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
200 A
Wire Gauge
3/0-4 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,19000 €50,19 €
1045,76900 €457,69 €
Manufacturers Standard Package
Unit Price without VAT:50,19000 €
Unit Price with VAT:59,72610 €