4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
1713040
1713040

1713040

DigiKey Part Number
277-6381-ND
Manufacturer
Manufacturer Product Number
1713040
Description
TERM BLOCK 4POS 35DEG 5.08MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1713040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
35° (145°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,18000 €7,18 €
105,09200 €50,92 €
254,48760 €112,19 €
504,11820 €205,91 €
1003,81730 €381,73 €
3003,45857 €1.037,57 €
5003,33228 €1.666,14 €
1.0003,19364 €3.193,64 €
Manufacturers Standard Package
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,54420 €