
1712218 | |
|---|---|
DigiKey Part Number | 277-1712218-ND |
Manufacturer | |
Manufacturer Product Number | 1712218 |
Description | PLA 5/ 2-7,5-ZF MC BK/RD |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 1000 V |
Manufacturer Phoenix Contact | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Obsolete | Features Lever Actuated |
Number of Levels 1 | Color Multiple |
Positions Per Level 2 | Operating Temperature -40°C ~ 100°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 41 A |

