Parametric Equivalent

1711071 | |
|---|---|
DigiKey Part Number | 1711071-ND |
Manufacturer | |
Manufacturer Product Number | 1711071 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1710878 | Phoenix Contact | 490 | 1710878-ND | 3,00000 € | Parametric Equivalent |
| 1711042 | Phoenix Contact | 590 | 277-1024-ND | 3,09000 € | Parametric Equivalent |
| 1985771 | Phoenix Contact | 0 | 1985771-ND | 2,99480 € | Parametric Equivalent |
| 796682-4 | TE Connectivity AMP Connectors | 692 | A136640-ND | 2,35000 € | Parametric Equivalent |
| 796683-4 | TE Connectivity AMP Connectors | 1.637 | A114516-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,16940 € | 108,47 € |
| Unit Price without VAT: | 2,16940 € |
|---|---|
| Unit Price with VAT: | 2,58159 € |







