Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1711055 | |
|---|---|
DigiKey Part Number | 1711055-ND |
Manufacturer | |
Manufacturer Product Number | 1711055 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1711039 | Phoenix Contact | 393 | 277-1023-ND | 57,11000 € | Parametric Equivalent |
| 1711233 | Phoenix Contact | 0 | 1711233-ND | 55,48940 € | Parametric Equivalent |
| 1712928 | Phoenix Contact | 0 | 1712928-ND | 35,94440 € | Parametric Equivalent |
| 1714243 | Phoenix Contact | 50 | 1714243-ND | 57,11000 € | Parametric Equivalent |
| 1985784 | Phoenix Contact | 0 | 1985784-ND | 54,77120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,91420 € | 95,71 € |
| Unit Price without VAT: | 1,91420 € |
|---|---|
| Unit Price with VAT: | 2,27790 € |
























