
1709861 | |
|---|---|
DigiKey Part Number | 277-1709861-ND |
Manufacturer | |
Manufacturer Product Number | 1709861 |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color White |
Number of Positions 2 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,84020 € | 92,01 € |
| Unit Price without VAT: | 1,84020 € |
|---|---|
| Unit Price with VAT: | 2,18984 € |

