
1709823 | |
|---|---|
DigiKey Part Number | 1709823-ND |
Manufacturer | |
Manufacturer Product Number | 1709823 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1709823 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Red |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.127" (3.23mm) |
Termination Style Solder | Insulation Height 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74016 € | 185,04 € |
| Unit Price without VAT: | 0,74016 € |
|---|---|
| Unit Price with VAT: | 0,88079 € |

