1709762 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 48,95480 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,76813 €
Datasheet
10 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1709762

DigiKey Part Number
1709762-ND
Manufacturer
Manufacturer Product Number
1709762
Description
TERM BLK 10P SIDE ENTRY 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1709762 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Phoenix Contact
Wire Gauge
6-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
10
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M4
Current
60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1745043Phoenix Contact01745043-ND48,95480 €Parametric Equivalent
KP1021500000GAmphenol Anytek0KP1021500000G-ND4,76813 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5048,50400 €2.425,20 €
Manufacturers Standard Package
Unit Price without VAT:48,50400 €
Unit Price with VAT:57,71976 €