3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
1709443
1709443

1709443

DigiKey Part Number
277-1709443-ND
Manufacturer
Manufacturer Product Number
1709443
Description
TERM BLOCK PLUG 3POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
5 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
18-26 AWG
Wire Gauge or Range - mm²
0.14-0.5mm²
Color
Black
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,13000 €11,30 €
251,08240 €27,06 €
501,06820 €53,41 €
1001,05590 €105,59 €
2501,04232 €260,58 €
5001,00744 €503,72 €
1.0000,95264 €952,64 €
5.0000,86696 €4.334,80 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €