7 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708983

DigiKey Part Number
1708983-ND
Manufacturer
Manufacturer Product Number
1708983
Description
TERM BLOCK HDR 7POS 7.62MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1708983 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
41A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
5 A
Part Status
Active
Voltage - UL
600 V
Type
Header, Female Sockets
Color
Green
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
Vertical
Contact Tail Length
0.197" (5.00mm)
Termination Style
Solder
Insulation Height
1.185" (30.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5015,01780 €750,89 €
Manufacturers Standard Package
Unit Price without VAT:15,01780 €
Unit Price with VAT:17,87118 €