

1708749 | |
|---|---|
DigiKey Part Number | 277-10257-ND |
Manufacturer | |
Manufacturer Product Number | 1708749 |
Description | TERM BLK 5POS GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1708749 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | - | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 5 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Wire Gauge | 1/0-8 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,56000 € | 101,56 € |
| 10 | 86,32900 € | 863,29 € |
| 25 | 80,92960 € | 2.023,24 € |
| 50 | 77,07160 € | 3.853,58 € |
| 100 | 73,39830 € | 7.339,83 € |
| Unit Price without VAT: | 101,56000 € |
|---|---|
| Unit Price with VAT: | 120,85640 € |

