3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
1708746_Side B

1708746

DigiKey Part Number
277-10255-ND
Manufacturer
Manufacturer Product Number
1708746
Description
TERM BLK 3POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
1708746 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
-
Panel Thickness
0.039 ~ 0.197" (1.0 ~ 5.0mm)
Positions Per Level
3
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
1/0-8 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,18000 €61,18 €
1059,65400 €596,54 €
Manufacturers Standard Package
Unit Price without VAT:61,18000 €
Unit Price with VAT:72,80420 €