
1708721 | |
|---|---|
DigiKey Part Number | 1708721-ND |
Manufacturer | |
Manufacturer Product Number | 1708721 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1708721 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 41A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 5 A |
Part Status Last Time Buy | Voltage - UL 600 V |
Type Header, Female Sockets | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle, Under Board | Contact Tail Length 0.197" (5.00mm) |
Termination Style Solder | Insulation Height 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,44220 € | 322,11 € |
| Unit Price without VAT: | 6,44220 € |
|---|---|
| Unit Price with VAT: | 7,66622 € |







