11 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708695

DigiKey Part Number
1708695-ND
Manufacturer
Manufacturer Product Number
1708695
Description
TERM BLOCK HDR 11POS 7.62MM
Customer Reference
Detailed Description
11 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1708695 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
41A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
5 A
Part Status
Last Time Buy
Voltage - UL
600 V
Type
Header, Female Sockets
Color
Green
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.300" (7.62mm)
Contact Tail Length
0.197" (5.00mm)
Header Orientation
90°, Right Angle, Under Board
Insulation Height
0.504" (12.80mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,25900 €1.112,95 €
Manufacturers Standard Package
Unit Price without VAT:22,25900 €
Unit Price with VAT:26,48821 €