
1708679 | |
|---|---|
DigiKey Part Number | 1708679-ND |
Manufacturer | |
Manufacturer Product Number | 1708679 |
Description | TERM BLOCK HDR 9POS 7.62MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1708679 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 41A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 5 A |
Part Status Last Time Buy | Voltage - UL 600 V |
Type Header, Female Sockets | Color Green |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.197" (5.00mm) |
Header Orientation 90°, Right Angle, Under Board | Insulation Height 0.504" (12.80mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,23040 € | 911,52 € |
| Unit Price without VAT: | 18,23040 € |
|---|---|
| Unit Price with VAT: | 21,69418 € |







