
1708007 | |
|---|---|
DigiKey Part Number | 277-1708007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1708007 |
Description | TERM BLOCK HDR 4POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Tape & Reel (TR) | Current - UL 5 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color White |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,17417 € | 704,50 € |
| Unit Price without VAT: | 1,17417 € |
|---|---|
| Unit Price with VAT: | 1,39726 € |

