
1707992 | |
|---|---|
DigiKey Part Number | 277-1707992TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1707992 |
Description | TERM BLOCK HDR 3POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.098" (2.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Category | Current - IEC 6A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 6 A |
Packaging Tape & Reel (TR) | Voltage - UL 150 V |
Part Status Active | Color White |
Type Header, Female Sockets | Operating Temperature -40°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Board Guide, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon |
Termination Style Solder | Insulation Height 0.197" (5.00mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88478 € | 442,39 € |
| Unit Price without VAT: | 0,88478 € |
|---|---|
| Unit Price with VAT: | 1,05289 € |

