
1707755 | |
|---|---|
DigiKey Part Number | 277-6742-ND |
Manufacturer | |
Manufacturer Product Number | 1707755 |
Description | CONN TERM BLK END PLATE GREEN |
Customer Reference | |
Detailed Description | Connector End Plate For COMBICON FRONT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1707755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | COMBICON FRONT Series | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,47400 € | 4,74 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

