
1707614 | |
|---|---|
DigiKey Part Number | 1707614-ND |
Manufacturer | |
Manufacturer Product Number | 1707614 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screw - Rising Cage Clamp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 8A |
Part Status Obsolete | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 10 | Wire Gauge or Range - AWG 14-30 AWG |
Positions Per Level 10 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Features Mating Flange, Positions Stamped |











