Similar
Similar
Similar
Similar
Similar

1707327 | |
|---|---|
DigiKey Part Number | 1707327-ND |
Manufacturer | |
Manufacturer Product Number | 1707327 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 3 | Wire Gauge or Range - AWG 14-30 AWG |
Positions Per Level 3 | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.150" (3.81mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Positions Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-03BE | Same Sky (Formerly CUI Devices) | 11.320 | 102-6469-ND | 0,76000 € | Similar |
| TBP02P1-381-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GR-ND | 0,28894 € | Similar |
| TBP02P1-381-03GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GY-ND | 0,28894 € | Similar |
| TBP02P1-381-03YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03YL-ND | 0,28894 € | Similar |
| TBP02P1W-381-03BE | Same Sky (Formerly CUI Devices) | 2.226 | 102-6505-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,61180 € | 130,59 € |
| Unit Price without VAT: | 2,61180 € |
|---|---|
| Unit Price with VAT: | 3,10804 € |




