Image for 1706763 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706763

DigiKey Part Number
1706763-ND
Manufacturer
Manufacturer Product Number
1706763
Description
TERM BLOCK PLUG 5.08MM
Customer Reference
Detailed Description
Position Terminal Block Plug 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw - Rising Cage Clamp
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-30 AWG
Type
Plug
Color
Red
Positions Per Level
4
Contact Mating Finish
Tin
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable