Similar
Similar
Similar

1706666 | |
|---|---|
DigiKey Part Number | 1706666-ND |
Manufacturer | |
Manufacturer Product Number | 1706666 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 4 | Color Red |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-04BE | Same Sky (Formerly CUI Devices) | 3.940 | 102-6470-ND | 1,00000 € | Similar |
| TBP02P1-381-04YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-04YL-ND | 0,38690 € | Similar |
| TBP02P1W-381-04BE | Same Sky (Formerly CUI Devices) | 766 | 102-6506-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,53920 € | 176,96 € |
| Unit Price without VAT: | 3,53920 € |
|---|---|
| Unit Price with VAT: | 4,21165 € |
























