Image for 1706615 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706615

DigiKey Part Number
1706615-ND
Manufacturer
Manufacturer Product Number
1706615
Description
TERM BLOCK PLUG 12POS 3.81MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
12
Manufacturer
Phoenix Contact
Number of Levels
1
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Plug Wire Entry
90°
Part Status
Active
Wire Gauge or Range - mm²
1.5mm²
Type
Plug, Female Sockets
Features
Positions Stamped
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,61180 €130,59 €
Manufacturers Standard Package
Unit Price without VAT:2,61180 €
Unit Price with VAT:3,10804 €