
1706337 | |
|---|---|
DigiKey Part Number | 1706337-ND |
Manufacturer | |
Manufacturer Product Number | 1706337 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 3 | Screw Size M3 |
Positions Per Level 3 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Number of Levels 1 | Wire Strip Length 7mm |
Pitch 0.197" (5.00mm) | Insulation Height 0.591" (15.00mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,91280 € | 195,64 € |
| Unit Price without VAT: | 3,91280 € |
|---|---|
| Unit Price with VAT: | 4,65623 € |












