
1706153 | |
|---|---|
DigiKey Part Number | 1706153-ND |
Manufacturer | |
Manufacturer Product Number | 1706153 |
Description | TERM BLOCK HDR 15POS 2.54MM |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 6 A |
Part Status Obsolete | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 15 | Contact Mating Finish Gold |
Positions Per Level 15 | Features Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.079" (2.00mm) |
Termination Style Solder | Insulation Height 0.280" (7.10mm) |

