
1706123 | |
|---|---|
DigiKey Part Number | 277-1706123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1706123 |
Description | TERM BLOCK HDR 9POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Tape & Reel (TR) | Current - UL 6 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 9 | Contact Mating Finish Gold |
Positions Per Level 9 | Features Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation 90°, Right Angle | Insulation Height 0.189" (4.80mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 6,19346 € | 2.879,96 € |
| Unit Price without VAT: | 6,19346 € |
|---|---|
| Unit Price with VAT: | 7,37022 € |

