
1706102 | |
|---|---|
DigiKey Part Number | 1706102-ND |
Manufacturer | |
Manufacturer Product Number | 1706102 |
Description | TERM BLOCK HDR 10POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Phoenix Contact | Current - IEC 6A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 6 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 10 | Contact Mating Finish Gold |
Positions Per Level 10 | Features Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Insulation Height 0.280" (7.10mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 6,81451 € | 2.146,57 € |
| Unit Price without VAT: | 6,81451 € |
|---|---|
| Unit Price with VAT: | 8,10927 € |

