1 Position Wire to Board Terminal Block Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706015

DigiKey Part Number
1706015-ND
Manufacturer
Manufacturer Product Number
1706015
Description
TERM BLOCK 1POS PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
14-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw
Number of Levels
1
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Positions Per Level
1
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,46260 €123,13 €
Manufacturers Standard Package
Unit Price without VAT:2,46260 €
Unit Price with VAT:2,93049 €