
1705939 | |
|---|---|
DigiKey Part Number | 277-1705939-ND |
Manufacturer | |
Manufacturer Product Number | 1705939 |
Description | DP-PLW 16-6/5 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For CLIPLINE PLW Series |
Datasheet | Datasheet |
EDA/CAD Models | 1705939 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | 5 | |
For Use With/Related Products | CLIPLINE PLW Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 2,19867 € | 32,98 € |
| Unit Price without VAT: | 2,19867 € |
|---|---|
| Unit Price with VAT: | 2,61642 € |

