Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1705932 | |
|---|---|
DigiKey Part Number | 277-1705932-ND |
Manufacturer | |
Manufacturer Product Number | 1705932 |
Description | PCB TERMINAL BLOCK NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color White |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1705929 | Phoenix Contact | 0 | 277-1705929-ND | 1,37820 € | Parametric Equivalent |
| 1771538 | Phoenix Contact | 0 | 277-1771538-ND | 1,37820 € | Parametric Equivalent |
| 39.8154 | Altech Corporation | 0 | 1920-39.8154-ND | 2,28620 € | Parametric Equivalent |
| AK4200/4-5.0-V-BAGY | PTR Hartmann | 50 | 5294-AK4200/4-5.0-V-BAGY-ND | 3,07000 € | Parametric Equivalent |
| EB163A-04-C-180 | Adam Tech | 1.477 | 2057-EB163A-04-C-180-ND | 2,01000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,37820 € | 68,91 € |
| Unit Price without VAT: | 1,37820 € |
|---|---|
| Unit Price with VAT: | 1,64006 € |







