Similar
Similar
Similar
Similar
1705814 | |
|---|---|
DigiKey Part Number | 1705814-ND |
Manufacturer | |
Manufacturer Product Number | 1705814 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 8A |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 4 | Color Black |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.102" (2.60mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-04BE | Same Sky (Formerly CUI Devices) | 756 | 102-6494-ND | 0,45000 € | Similar |
| TBP02R2-381-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-04GR-ND | 0,15968 € | Similar |
| TBP02R2-381-04YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-04YL-ND | 0,15968 € | Similar |
| TBP02R2W-381-04BE | Same Sky (Formerly CUI Devices) | 1.186 | 102-6524-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,50120 € | 125,06 € |
| Unit Price without VAT: | 2,50120 € |
|---|---|
| Unit Price with VAT: | 2,97643 € |




