1705663 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 46
Unit Price: 3,24000 €
Datasheet
Image for 1705663 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705663

DigiKey Part Number
277-17168-ND
Manufacturer
Manufacturer Product Number
1705663
Description
TERM BLK 3P SIDE ENT 3.81MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Press Fit
Datasheet
 Datasheet
EDA/CAD Models
1705663 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Press Fit
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes