1 Position Wire to Board Terminal Block Horizontal with Board Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705625

DigiKey Part Number
1705625-ND
Manufacturer
Manufacturer Product Number
1705625
Description
TERM BLK 1P SIDE ENT PANEL MOUNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1705625 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Phoenix Contact
Current
41 A
Series
Voltage
400 V
Packaging
Bulk
Wire Gauge
10-14 AWG
Part Status
Active
Mounting Type
Panel Mount
Number of Levels
1
Wire Termination
Screwless - Leg Spring, Push-In Spring
Positions Per Level
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,06800 €267,00 €
Manufacturers Standard Package
Unit Price without VAT:1,06800 €
Unit Price with VAT:1,27092 €