
1705624 | |
|---|---|
DigiKey Part Number | 1705624-ND |
Manufacturer | |
Manufacturer Product Number | 1705624 |
Description | TERM BLK 1P SIDE ENT PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1705624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 41 A | |
Voltage | 400 V | |
Wire Gauge | 10-14 AWG | |
Mounting Type | Panel Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,85840 € | 214,60 € |
| Unit Price without VAT: | 0,85840 € |
|---|---|
| Unit Price with VAT: | 1,02150 € |

