1705550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 5.657
Unit Price: 1,00000 €
Datasheet
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705550

DigiKey Part Number
1705550-ND
Manufacturer
Manufacturer Product Number
1705550
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Push Button Clamp
Positions Per Level
6
Color
Multiple
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1792902Phoenix Contact5.657277-2522-ND1,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,02090 €102,09 €
Manufacturers Standard Package
Unit Price without VAT:1,02090 €
Unit Price with VAT:1,21487 €