



1705085 | |
|---|---|
DigiKey Part Number | 277-10196-2-ND - Tape & Reel (TR) 277-10196-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1705085 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1705085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 41 A | |
Wire Gauge | 10-14 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,27227 € | 279,90 € |
| 440 | 1,19055 € | 523,84 € |
| 660 | 1,15077 € | 759,51 € |
| 1.100 | 1,10795 € | 1.218,74 € |
| 1.540 | 1,08368 € | 1.668,87 € |
| 2.200 | 1,06093 € | 2.334,05 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

