
1704930 | |
|---|---|
DigiKey Part Number | 1704930-ND |
Manufacturer | |
Manufacturer Product Number | 1704930 |
Description | CONN SOCKET CONTACT 2.5-4MM SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Solar 2.5 ~ 4.0mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1704930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 2.5 ~ 4.0mm² | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,44600 € | 14,46 € |
| 25 | 1,33280 € | 33,32 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |


