Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1704756 | |
|---|---|
DigiKey Part Number | 277-1704756-ND |
Manufacturer | |
Manufacturer Product Number | 1704756 |
Description | PCB TERMINAL BLOCK NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Blue |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.8155 | Altech Corporation | 0 | 1920-39.8155-ND | 2,82160 € | Parametric Equivalent |
| AK4200/5-5.0-V-BAGY | PTR Hartmann | 50 | 5294-AK4200/5-5.0-V-BAGY-ND | 3,71000 € | Parametric Equivalent |
| EB163A-05-C-180 | Adam Tech | 1.309 | 2057-EB163A-05-C-180-ND | 2,46000 € | Parametric Equivalent |
| TBL-0020-500-05BE | Same Sky (Formerly CUI Devices) | 1.080 | 2223-TBL-0020-500-05BE-ND | 3,04000 € | Parametric Equivalent |
| TBL-0020-500-05GR | Same Sky (Formerly CUI Devices) | 1.063 | 2223-TBL-0020-500-05GR-ND | 3,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,71850 € | 171,85 € |
| Unit Price without VAT: | 1,71850 € |
|---|---|
| Unit Price with VAT: | 2,04502 € |






