Similar

1704411 | |
|---|---|
DigiKey Part Number | 1704411-ND |
Manufacturer | |
Manufacturer Product Number | 1704411 |
Description | TERM BLOCK HDR 11POS 5MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 13.5A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Partial Shroud | Color Black |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.441" (11.20mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ117051 | On Shore Technology Inc. | 0 | OSTOQ117051-ND | 0,55728 € | Similar |

