1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
1704402
1704402

1704402

DigiKey Part Number
277-1318-ND
Manufacturer
Manufacturer Product Number
1704402
Description
TERM BLOCK 1POS 45DEG PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1704402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
1
Pitch
-
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.472
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,66200 €16,62 €
251,45040 €36,26 €
501,31580 €65,79 €
1001,20290 €120,29 €
3001,06453 €319,36 €
5001,01482 €507,41 €
1.0000,95961 €959,61 €
5.0000,87331 €4.366,55 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €