1704178 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 105
Unit Price: 1,46000 €
Datasheet
Image for 1704178 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1704178

DigiKey Part Number
1704178-ND
Manufacturer
Manufacturer Product Number
1704178
Description
TERM BLOCK PLUG 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
13.5A
Voltage - IEC
630 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.45-0.5 Nm (3.9-4.4 Lb-In)
Wire Strip Length
8mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes