
1704136 | |
|---|---|
DigiKey Part Number | 1704136-ND |
Manufacturer | |
Manufacturer Product Number | 1704136 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Obsolete | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Gray |
Positions Per Level 2 | Contact Mating Finish Gold |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.114" (2.90mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.350" (8.89mm) |













