1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
1704062
1704062

1704062

DigiKey Part Number
277-13715-ND
Manufacturer
Manufacturer Product Number
1704062
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1704062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Wire Gauge
6-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Feed Through, Interlocking (Side)
Color
Green, Yellow
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,46000 €7,46 €
106,72800 €67,28 €
256,45840 €161,46 €
505,95360 €297,68 €
1005,89930 €589,93 €
Manufacturers Standard Package
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €