



1704033 | |
|---|---|
DigiKey Part Number | 277-13714-ND |
Manufacturer | |
Manufacturer Product Number | 1704033 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1704033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 6-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Feed Through, Interlocking (Side) | |
Color | Green, Yellow | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 7,34700 € | 73,47 € |
| 25 | 6,50560 € | 162,64 € |
| 50 | 5,99720 € | 299,86 € |
| 100 | 5,58610 € | 558,61 € |
| 250 | 5,16808 € | 1.292,02 € |
| 500 | 4,92900 € | 2.464,50 € |
| 1.000 | 4,74248 € | 4.742,48 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

